Littelfuse 04371.75WRP technical specifications.
| Package/Case | 1206 |
| DC Cold Resistance | 270mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 437 |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04371.75WRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.