
Fast-acting chip fuse, 375mA current rating and 32V voltage rating. Features a 0603 (1608 metric) ceramic body with SMD/SMT solder pad termination for surface mounting. Operating temperature range from -55°C to 150°C, with a DC cold resistance of 1.247 Ohms. Packaged in tape and reel for automated assembly.
Littelfuse 0438.375WR technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 375mA |
| DC Cold Resistance | 1.247R |
| Fuse Current | 375mA |
| Height | 0.502mm |
| Length | 1.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.247R |
| RoHS Compliant | Yes |
| Series | 438 |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0438.375WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.