Fast-acting chip fuse designed for surface-mount applications. Features a 0.5A current rating and 63V voltage rating, housed in a compact 0603 SMD package measuring 1.58 x 0.85 x 0.5mm. Operates reliably across a wide temperature range from -55°C to 150°C, with a low resistance of 0.829 Ohms. Suitable for automotive use, with CSA/cULus certifications.
Littelfuse 0438.500WRA technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Resistance | 0.829 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0438.500WRA to view detailed technical specifications.
No datasheet is available for this part.