Fast-acting ceramic chip fuse designed for circuit protection. Features a 1A current rating and 32V voltage rating, suitable for surface-mount applications with solder pad termination. Operating temperature range spans from -55°C to 150°C, with a low resistance of 0.31 Ohms. Dimensions are 1.58 x 0.85 x 0.5mm, supplied in tape and reel packaging. Certified for automotive use with CSA/cULus approvals.
Littelfuse 0438001.WRA technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Resistance | 0.31 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0438001.WRA to view detailed technical specifications.
No datasheet is available for this part.