
Fast-acting SMD fuse, 5A, 32V DC, 12V AC. Features a 0603 (1608 metric) ceramic case with solder pad terminals. Offers 11.3mR DC cold resistance and operates between -55°C and 150°C. Packaged in tape and reel with 3000 units per package. UL and CSA approved, RoHS compliant.
Littelfuse 0438005.WR technical specifications.
| Approvals | UL, CSA |
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 5A |
| DC Cold Resistance | 11.3mR |
| Depth | 0.85mm |
| Fuse Current | 5A |
| Height | 0.502mm |
| Length | 1.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11.3mR |
| RoHS Compliant | Yes |
| Series | 438 |
| Terminal Material | Nickel |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 32V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0438005.WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
