
Littelfuse 043801.5WR technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.5A |
| DC Cold Resistance | 174mR |
| Fuse Current | 1.5A |
| Height | 0.502mm |
| Lead Free | Lead Free |
| Length | 1.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 438 |
| Terminal Material | Nickel |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 043801.5WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
