Fast-acting ceramic chip fuse, 2.5A current rating, 32V DC working voltage. Features a 0603 SMD package with solder pad termination, suitable for surface mounting. Operating temperature range from -55°C to 150°C, with a DC cold resistance of 32.4mΩ. Lead-free and RoHS compliant, supplied in tape and reel packaging. Approvals include CSA and UL.
Littelfuse 043802.5WR technical specifications.
| Approvals | CSA, UR, UL |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 2.5A |
| DC Cold Resistance | 32.4mR |
| Depth | 0.85mm |
| Fuse Current | 2.5A |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 1.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 238mW |
| Reach SVHC Compliant | No |
| Resistance | 32.4mR |
| RoHS Compliant | Yes |
| Series | 438 |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 32V |
| Width | 0.033inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 043802.5WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.