Fast-acting ceramic chip fuse, 1.75A current rating, 32V voltage rating. Features 0603 (1608 Metric) SMD/SMT termination with solder pads, measuring 1.54mm length, 0.85mm width, and 0.5mm height. Operating temperature range from -55°C to 150°C, with a DC cold resistance of 125mR. Packaged in tape and reel, this RoHS compliant component is suitable for surface mount applications.
Littelfuse 04381.75WR technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.75A |
| DC Cold Resistance | 125mR |
| Fuse Current | 1.75A |
| Height | 0.5mm |
| Length | 1.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 125mR |
| RoHS Compliant | Yes |
| Series | 438 |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04381.75WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.