
Fast-acting SMD fuse with a 250mA current rating and 125V voltage rating. Features a 1206 (3216 metric) ceramic body with solder pad termination for surface mount applications. Operating temperature range from -55°C to 150°C, with a DC cold resistance of 2.14 Ohms. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for efficient circuit protection.
Littelfuse 0440.250WR technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 250mA |
| DC Cold Resistance | 2.14R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 2.14R |
| RoHS Compliant | Yes |
| Series | 440 |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0440.250WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.