
Surface mount electric fuse with a 1A current rating and 50VAC/50VDC voltage rating. Features a 50A interrupting rating and a 1206 case code (3.2mm x 1.63mm x 0.8mm). Constructed with a ceramic body and nickel terminals, it operates across a temperature range of -55°C to 150°C. This fuse is RoHS compliant and supplied in tape and reel packaging.
Littelfuse 0440001.WR technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1A |
| DC Cold Resistance | 309.6mR |
| Depth | 1.63mm |
| Fuse Current | 1A |
| Height | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 309.6mR |
| RoHS Compliant | Yes |
| Series | 440 |
| Terminal Material | Nickel |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0440001.WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
