
Fast-acting chip fuse, 7A current rating, 32V voltage rating. Features a 1206 (3216 metric) ceramic body with SMD/SMT solder pad termination. Operating temperature range from -55°C to 150°C. Dimensions are 3.2mm length, 1.63mm width, and 0.8mm height. Packaged in tape and reel, 3000 units per package.
Littelfuse 0440007.WR technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 7A |
| DC Cold Resistance | 7.53mR |
| Fuse Current | 7A |
| Height | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 7.94mR |
| RoHS Compliant | Yes |
| Series | 440 |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0440007.WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
