
Surface mount chip fuse with a 6A current rating and 32V voltage rating. Features a 0603 package size (1.54mm x 0.85mm x 0.5mm) with two solder pad terminals. Operates across a wide temperature range from -55°C to 150°C, offering a typical melting I²t of 2.6049 A²s and a low typical cold resistance of 0.0056 Ohm.
Littelfuse 0441006.WR technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 1.54 X 0.85 X 0.5 |
| Package/Case | 0603 |
| Number of Terminals | 2 |
| Product Length (mm) | 1.54 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.5 |
| Termination Style | Solder Pad |
| Current Rating | 6A |
| Type | Chip |
| Voltage Rating | 32V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Melting I2t | 2.6049A²s |
| Typical Cold Resistance | 0.0056Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0441006.WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.