Littelfuse 044102.5WR technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 1.54 X 0.85 X 0.5 |
| Package/Case | 0603 |
| Number of Terminals | 2 |
| Product Length (mm) | 1.54 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.5 |
| Termination Style | Solder Pad |
| Current Rating | 2.5A |
| Type | Chip |
| Voltage Rating | 32V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Melting I2t | 0.552A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 044102.5WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.