Littelfuse 04411.75WR technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 441 |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04411.75WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.