
Surface mount electric fuse featuring time-delay blow characteristic. Rated for 500mA current and 250VAC voltage, with a 50A interrupt rating. Constructed with a ceramic body and SMD/SMT termination, it operates within a temperature range of -55°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging.
Littelfuse 0443.500DR technical specifications.
| Approvals | cULus |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Cold Resistance | 600mR |
| Depth | 3.12mm |
| Fuse Current | 500mA |
| Height | 3.12mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| Series | 443 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.123inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0443.500DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.