Surface mount ceramic fuse, slow-blow acting, rated for 750mA at 250V AC. Features a 275mΩ cold resistance and operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly, with dimensions of 10.1mm (L) x 3.12mm (W) x 3.12mm (H). RoHS compliant.
Littelfuse 0443.750DR technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 750mA |
| DC Cold Resistance | 275mR |
| Depth | 3.12mm |
| Fuse Current | 750mA |
| Height | 3.12mm |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 275mR |
| RoHS Compliant | Yes |
| Series | 443 |
| Voltage Rating (AC) | 250V |
| Width | 3.12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0443.750DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.