Littelfuse 0443004.DR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 4A |
| DC Cold Resistance | 16mR |
| Depth | 3.12mm |
| Fuse Current | 4A |
| Height | 3.12mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | 443 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 3.12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0443004.DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.