
Surface mount time-delay electric fuse, 5A current rating, 250VAC voltage rating, and 50A interrupt rating. Features a ceramic body and SMD/SMT termination, with dimensions of 10.1mm length, 3.12mm width, and 3.12mm height. Operates within a temperature range of -55°C to 125°C and has a DC cold resistance of 11.5mR. RoHS compliant and supplied on tape and reel.
Littelfuse 0443005.DR technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 11.5mR |
| Depth | 3.12mm |
| Fuse Current | 5A |
| Height | 3.12mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11.5mR |
| RoHS Compliant | Yes |
| Series | 443 |
| Size | 3.12mm |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 3.12mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0443005.DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
