
Surface mount time delay chip fuse with a 1.5A current rating and 250V AC voltage rating. Features a 100mΩ DC cold resistance and operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly, with dimensions of 10.1mm length and 3.12mm width. RoHS compliant.
Littelfuse 044301.5DR technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| DC Cold Resistance | 100mR |
| Fuse Current | 1.5A |
| Height | 3.12mm |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Series | NANO²® 443 |
| Voltage Rating (AC) | 250V |
| Width | 3.12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 044301.5DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
