
Illuminated, single-pole, single-circuit fuse holder designed for through-hole PCB mounting. Features a black thermoplastic body with copper alloy, tin-plated contacts. Rated for 15A current and 32V AC/DC voltage, accommodating 19.1mm x 5.1mm fuses. Operates within a temperature range of -40°C to 85°C, with a 2.5mm lead diameter and 9.3mm lead pitch.
Littelfuse 04450715H technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 9mm |
| Fuse Current | 15A |
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Illumination Type | Illuminated |
| Lead Diameter | 2.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.3mm |
| Length | 21.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 445 |
| Termination | PC Pin |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04450715H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
