
Littelfuse 0446003.ZRP technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| DC Cold Resistance | 34mR |
| Depth | 8.76mm |
| Fuse Current | 3A |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 34mR |
| RoHS Compliant | Yes |
| Series | 446 |
| Size | 10.92mm |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 125V |
| Width | 8.76mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0446003.ZRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.