
Littelfuse 0446004.ZR technical specifications.
| Approvals | UL, CSA, METI |
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 4A |
| DC Cold Resistance | 24mR |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 0.43inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Resistance | 14mR |
| RoHS Compliant | Yes |
| Series | 446 |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 125V |
| Width | 8.76mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0446004.ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
