Littelfuse 0447004.YP technical specifications.
| Package/Case | Radial |
| DC Cold Resistance | 24mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 447 |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0447004.YP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.