Littelfuse 0447005.Y technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| DC Cold Resistance | 18mR |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Resistance | 110mR |
| Series | 447 |
| Termination | Radial |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 125V |
| Width | 8.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0447005.Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.