Littelfuse 0447005.YP technical specifications.
| Approvals | UL, CSA, METI |
| Package/Case | Radial |
| Current Rating | 5A |
| DC Cold Resistance | 18mR |
| Height | 0.404inch |
| Lead Free | Lead Free |
| Length | 0.43inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 447 |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 125V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0447005.YP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.