Littelfuse 044707.5YP technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 7.5A |
| DC Cold Resistance | 11mR |
| Height | 0.404inch |
| Lead Free | Lead Free |
| Length | 0.43inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 447 |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 125V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 044707.5YP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.