
Very Fast Acting Chip Fuse, 62mA current rating, 125V AC/DC working voltage. Features a ceramic body, SMD/SMT package, and surface mount design with solder pad termination. DC cold resistance is 5.5 Ohms. Operating temperature range from -55°C to 125°C. Packaged in Tape and Reel for automated assembly.
Littelfuse 0448.062MR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 62mA |
| DC Cold Resistance | 5.5R |
| Depth | 2.69mm |
| Fuse Current | 62mA |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.5R |
| RoHS Compliant | Yes |
| Series | NANO²® 448 |
| Size | 2.69mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0448.062MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.