Very Fast Acting Chip Fuse, 315mA current rating, 125V AC/DC working voltage. Features a ceramic body, SMD/SMT package for surface mounting, and a 790mΩ DC cold resistance. This lead-free, RoHS-compliant fuse is designed for tape and reel packaging and holds UL and CSA approvals.
Littelfuse 0448.315MR technical specifications.
| Approvals | UL, CSA |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 315mA |
| DC Cold Resistance | 790mR |
| Depth | 2.69mm |
| Fuse Current | 315mA |
| Height | 0.106inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 790mR |
| RoHS Compliant | Yes |
| Series | NANO²® 448 |
| Size | 2.69mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.106inch |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0448.315MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.