Littelfuse 0448.800MR technical specifications.
| Approvals | CSA, UR, UL |
| Package/Case | SMD/SMT |
| Current | 800mA |
| Current Rating | 800mA |
| DC Cold Resistance | 190.7mR |
| Fuse Current | 800mA |
| Height | 0.106inch |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 190.7mR |
| RoHS Compliant | Yes |
| Series | NANO²® 448 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0448.800MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.