Fast-acting electric fuse, 1A current rating, designed for 125VAC and 125VDC applications. Features a 50A interrupting rating and a compact SMD/SMT package with dimensions of 6.1mm (L) x 2.69mm (W) x 2.69mm (H). Constructed with a ceramic body and lead-free termination, this fuse offers a DC cold resistance of 86.3mR and operates within a temperature range of -55°C to 125°C. It is HALOGEN FREE and RoHS COMPLIANT, supplied in tape and reel packaging.
Littelfuse 0448001.MR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Cold Resistance | 86.3mR |
| Depth | 2.69mm |
| Fuse Current | 1A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 86.3mR |
| RoHS Compliant | Yes |
| Series | NANO²® 448 |
| Size | 2.69mm |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0448001.MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.