
Very Fast Acting Ceramic Fuse, 2A current rating, 125V AC/DC working voltage. Features a 2410 SMD/SMT package with solder pad mounting, measuring 6.1mm length, 2.69mm width, and 2.69mm height. Offers a DC cold resistance of 35.29mR and operates within a temperature range of -55°C to 125°C. This RoHS compliant fuse is supplied in tape and reel packaging.
Littelfuse 0448002.MR technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Cold Resistance | 35.29mR |
| Depth | 2.69mm |
| Fuse Current | 2A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 35.29mR |
| RoHS Compliant | Yes |
| Series | NANO²® 448 |
| Size | 2.69mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0448002.MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.