
Surface mount very fast-acting chip fuse, 3A current rating, 125V AC/DC voltage rating. Features a ceramic body with SMD/SMT solder pad termination, measuring 6.1mm L x 2.69mm W x 2.69mm H. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 24.45mR. RoHS compliant and supplied in tape and reel packaging.
Littelfuse 0448003.MR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| DC Cold Resistance | 24.45mR |
| Depth | 2.69mm |
| Fuse Current | 3A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 24.45mR |
| RoHS Compliant | Yes |
| Series | NANO²® 448 |
| Size | 2.69mm |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0448003.MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.