
Fast-acting surface mount fuse, 5A current rating, 125VAC/125VDC voltage rating. Features a 50A interrupting rating and 15.31mΩ DC cold resistance. Ceramic body construction with SMD/SMT termination. Operates across a -55°C to 125°C temperature range. RoHS compliant and halogen-free.
Littelfuse 0448005.MR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 15.31mR |
| Depth | 2.69mm |
| Fuse Current | 5A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 15.31mR |
| RoHS Compliant | Yes |
| Series | NANO²® 448 |
| Size | 2.69mm |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0448005.MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
