
Very Fast Acting Ceramic Chip Fuse, 7A current rating, 125V AC/DC working voltage. Features SMD/SMT surface mount package with solder pad termination, 2.69mm x 6.1mm dimensions, and 2.69mm height. Offers 9mR DC cold resistance and 890mW power dissipation. RoHS compliant with UL, CSA, and PSE approvals, supplied in Tape and Reel packaging.
Littelfuse 0448007.MR technical specifications.
| Approvals | UL, CSA, PSE |
| Package/Case | SMD/SMT |
| Current Rating | 7A |
| DC Cold Resistance | 9mR |
| Depth | 2.69mm |
| Fuse Current | 7A |
| Height | 0.106inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 890mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 9mR |
| RoHS Compliant | Yes |
| Series | NANO²® 448 |
| Size | 2.69mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0448007.MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
