Very Fast Acting Ceramic Chip Fuse, 1.5A current rating and 125V voltage rating. Features a 2.69mm height, 6.1mm length, and 2.69mm width in a 2410 SMD/SMT package. Offers 65.14mR DC cold resistance and operates within a -55°C to 125°C temperature range. RoHS compliant and supplied on tape and reel for surface mount applications.
Littelfuse 044801.5MR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| DC Cold Resistance | 65.14mR |
| Depth | 2.69mm |
| Fuse Current | 1.5A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 65.14mR |
| RoHS Compliant | Yes |
| Series | NANO²® 448 |
| Size | 2.69mm |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 044801.5MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.