Littelfuse 0448010 technical specifications.
| Current Rating | 10A |
| Height | 2.69mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | 448 |
| Voltage Rating (AC) | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0448010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.