
Surface mount electric fuse featuring a slow-blow time delay characteristic. Rated for 1.5A at 125VAC and 125VDC, with a 50A interrupting rating. Constructed with a ceramic body and SMD/SMT termination, this fuse measures 6.1mm in length, 2.69mm in width, and 2.69mm in height. Operating temperature range is -55°C to 125°C, with a DC cold resistance of 118.6mR. This component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Littelfuse 044901.5MR technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| DC Cold Resistance | 118.6mR |
| Depth | 2.69mm |
| Fuse Current | 1.5A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 118.6mR |
| RoHS Compliant | Yes |
| Series | NANO²® 449 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 044901.5MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
