Littelfuse 0451.062MR technical specifications.
| Approvals | UL, CSA |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 62mA |
| DC Cold Resistance | 5.5R |
| Depth | 2.69mm |
| Fuse Current | 62mA |
| Height | 0.106inch |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.5R |
| RoHS Compliant | Yes |
| Series | 451 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0451.062MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.