Littelfuse 0451.250MR technical specifications.
| Approvals | UL, CSA |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 250mA |
| DC Cold Resistance | 576.5mR |
| Height | 2.69mm |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 576.5mR |
| RoHS Compliant | No |
| Series | NANO²® 451 |
| Terminal Material | Tin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0451.250MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.