Very Fast Acting Ceramic Chip Fuse, 500mA current rating, 125V AC/DC voltage rating. Features SMD/SMT termination for surface mount applications, housed in a 2410 CSMD package. Operates across a temperature range of -55°C to 125°C with a DC cold resistance of 420mR. RoHS compliant and UL, CSA approved. Supplied in tape and reel packaging.
Littelfuse 0451.500MR technical specifications.
| Approvals | UL, CSA |
| Body Material | Ceramic |
| Package/Case | CSMD |
| Current Rating | 500mA |
| DC Cold Resistance | 420mR |
| Depth | 2.69mm |
| Fuse Current | 500mA |
| Height | 0.106inch |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 420mR |
| RoHS Compliant | Yes |
| Series | NANO²® 451 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0451.500MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.