
Very fast-acting ceramic chip fuse, 800mA current rating, 125V AC/DC voltage rating. Features SMD/SMT surface mount package with silver contact plating and a 212mΩ DC cold resistance. Operating temperature range from -55°C to 125°C. Packaged in tape and reel, RoHS compliant.
Littelfuse 0451.800MRL technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 800mA |
| DC Cold Resistance | 212mR |
| Depth | 2.69mm |
| Diameter | 2.69mm |
| Fuse Current | 800mA |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 212mR |
| RoHS Compliant | Yes |
| Series | NANO²® 451 |
| Size | 2.69mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0451.800MRL to view detailed technical specifications.
No datasheet is available for this part.
