
Surface mount electric fuse, very fast blow, rated for 2A at 125VAC/125VDC with a 50A interrupting rating. Features a compact 6.1mm x 2.69mm x 2.69mm ceramic body and SMD/SMT termination. Operates across a wide temperature range from -55°C to 125°C, with a DC cold resistance of 36.7mR. This component is halogen-free, RoHS compliant, and UL, CSA, and PSE approved, supplied in tape and reel packaging.
Littelfuse 0451002.NRL technical specifications.
| Approvals | UL, CSA, PSE |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Cold Resistance | 36.7mR |
| Depth | 2.69mm |
| Fuse Current | 2A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NANO²® 451 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0451002.NRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.