Littelfuse 0451004.NRL technical specifications.
| Body Material | Ceramic |
| Package/Case | CSMD |
| Current Rating | 4A |
| DC Cold Resistance | 16mR |
| Depth | 2.69mm |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | NANO²® 451 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0451004.NRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.