
Very fast-acting chip fuse, 5A current rating, 125V AC/DC voltage rating. Features a ceramic body, SMD/SMT package with solder pad mounting, and a 2.69mm x 6.1mm footprint. Operates across a temperature range of -55°C to 125°C with a low DC cold resistance of 12.5mR. Certified with UL, CSA, and PSE approvals. Supplied in tape and reel packaging.
Littelfuse 0451005.MR technical specifications.
| Approvals | UL, CSA, PSE |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 12.5mR |
| Depth | 2.69mm |
| Fuse Current | 5A |
| Height | 0.106inch |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12.5mR |
| RoHS Compliant | No |
| Series | NANO²® 451 |
| Size | 2.69mm |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Littelfuse 0451005.MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.