Very fast-acting electric fuse, 5A current rating, 125VAC/125VDC voltage rating, with 50A interrupting rating. Features a compact SMD/SMT package with silver-plated contacts and gold terminal material. Operates across a wide temperature range of -55°C to 125°C. Compliant with UL, CSA, and PSE approvals, and is HALOGEN FREE and RoHS compliant.
Littelfuse 0451005.MRL technical specifications.
| Approvals | UL, CSA, PSE |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 5A |
| DC Cold Resistance | 12.5mR |
| Depth | 2.69mm |
| Diameter | 2.69mm |
| Fuse Current | 5A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12.5mR |
| RoHS Compliant | Yes |
| Series | 451 |
| Terminal Material | Gold |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0451005.MRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
