Littelfuse 0451007.MRSN technical specifications.
| Approvals | CSA, UR, METI |
| Package/Case | SMD/SMT |
| Current Rating | 7A |
| DC Cold Resistance | 9mR |
| Height | 0.106inch |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 451 |
| Voltage Rating (AC) | 125V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0451007.MRSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.