Littelfuse 045101.6NRL technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.6A |
| DC Cold Resistance | 58mR |
| Height | 2.69mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NANO²® 451 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 045101.6NRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.