This 125V 6.3A fuse features very fast acting characteristics and is available in a 2410 package with solder pad termination. It operates over a temperature range of -55°C to 125°C. The fuse has a typical melting I2t of 9.17 and a typical cold resistance of 0.0096 ohms.
Littelfuse 045106.3L technical specifications.
| Current Rating | 6.3A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Package/Case | 2410 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 9.17A²s |
| Typical Cold Resistance | 0.0096Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 045106.3L to view detailed technical specifications.
No datasheet is available for this part.