
Surface mount electric fuse featuring a slow-blow time delay characteristic. Rated for 1A at 125VAC and 125VDC, with a high interrupting rating of 50A. Constructed with a ceramic body and SMD/SMT termination, this fuse offers a low DC cold resistance of 225mR. Its compact dimensions (6.1mm L x 2.69mm W x 2.69mm H) and tape and reel packaging make it suitable for automated assembly. Operating temperature range is -55°C to 125°C, and the component is lead-free, halogen-free, and RoHS compliant.
Littelfuse 0452001.NRL technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Cold Resistance | 225mR |
| Depth | 2.69mm |
| Fuse Current | 1A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 225mR |
| RoHS Compliant | Yes |
| Series | NANO²® 452 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0452001.NRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.