Surface mount electric fuse featuring a time-delay blow characteristic and 4A current rating. Designed for 125VAC and 125VDC applications, it offers a 50A interrupting rating. Constructed with a ceramic body and gold-plated terminals, this fuse measures 6.1mm in length, 2.69mm in width, and 2.69mm in height. It operates within a temperature range of -55°C to 125°C and is HALOGEN FREE and RoHS COMPLIANT, with UL, CSA, and PSE approvals.
Littelfuse 0452004.MRL technical specifications.
| Approvals | UL, CSA, PSE |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 4A |
| DC Cold Resistance | 18.6mR |
| Depth | 2.69mm |
| Diameter | 2.69mm |
| Fuse Current | 4A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 18.6mR |
| RoHS Compliant | Yes |
| Series | 452 |
| Size | 2.69mm |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0452004.MRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
